TE Connectivity 4EHZ1 technical specifications.
| Capacitance | 740nF |
| Current Rating | 4A |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4EHZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.