This 4A general purpose power line filter from TE Connectivity is designed for use in a variety of applications. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter is compliant with ELV and RoHS standards and has a maximum voltage rating of 250V AC. It is available in bulk packaging with 24 units per package.
TE Connectivity 4EXP technical specifications.
| Approvals | UL |
| Current | 4A |
| Current Rating | 4A |
| Depth | 66.3mm |
| ELV | Compliant |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 28.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Flanges, PCB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | X |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4EXP to view detailed technical specifications.
No datasheet is available for this part.