Contact SKT Crimp ST Cable Mount 11AWG Bag
TE Connectivity 5-1105101-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HE/HA, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.