TE Connectivity 5-1106213-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 0.79inch |
| Length | 2.99inch |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1106213-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.