
Solid State Relay (SSR) for AC and DC output, featuring a 5A contact current rating and a 660VAC maximum output voltage. This SIP-packaged relay accepts a DC input with a nominal voltage of 15V and a maximum input voltage of 15V, supporting a load current of 5A. It operates within a temperature range of -30°C to 80°C and is RoHS compliant. Designed for PCB mounting with through-hole termination, this SPST relay is suitable for applications requiring reliable switching of AC loads.
TE Connectivity 5-1393030-9 technical specifications.
| Package/Case | SIP |
| Contact Current Rating | 5A |
| Depth | 7.6mm |
| ELV | Compliant |
| Input Current | 5A |
| Input Type | DC |
| Load Current | 5A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393030-9 to view detailed technical specifications.
No datasheet is available for this part.