
General purpose signal relay featuring a 3PDT (3-Form-C) contact configuration with silver, cadmium contacts rated for 10A at 240VAC. Operates on a 110VDC coil with 1.5W power consumption, 11.5mA coil current, and 10kΩ coil resistance. Panel mountable via socket termination, this non-latching relay offers a 15ms operate time and a wide operating temperature range of -45°C to 85°C. Dimensions include a 35.7mm length, 35.2mm width, and 37.29mm depth.
TE Connectivity 5-1393099-5 technical specifications.
| Actuating System | DC |
| Coil Current | 11.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 37.29mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 35 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393099-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.