This SPDT relay has a maximum current rating of 10A and a maximum voltage rating of 240V AC or 32V DC. It operates within a temperature range of -45°C to 55°C and has a contact material of silver and cadmium. The relay is mounted via flanges and is RoHS compliant. It has a coil resistance of 85R and a coil voltage of 24V AC.
TE Connectivity 5-1393118-7 technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 85R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 38.56mm |
| Length | 50.52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Flanges |
| Operate Time | 15ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393118-7 to view detailed technical specifications.
No datasheet is available for this part.