This 4PDT relay has a maximum current rating of 1A and a maximum voltage rating of 30V DC. The coil voltage is 12V DC with a resistance of 160 ohms and a current of 75mA. The relay is designed for socket mount and has a packaging type of bulk. The operating temperature range is from -45°C to 70°C.
TE Connectivity 5-1393123-1 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.