
DPDT general purpose power relay with a 20A contact current rating and silver contact material. Features a 48VDC coil voltage, 2W coil power, and 1.15kR coil resistance. Designed for chassis mounting with screw termination, this relay offers a 40ms operate time and 20ms release time. Operating temperature range is -55°C to 80°C, with a maximum DC voltage rating of 125V. RoHS compliant.
TE Connectivity 5-1393127-0 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 2W |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 63.8mm |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 1150R |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393127-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
