General Purpose Relays 24VDC 40A MAG 3PST CONTACTOR
TE Connectivity 5-1393132-0 technical specifications.
| Actuating System | DC |
| Coil Current | 286mA |
| Coil Power | 8W |
| Coil Resistance | 84R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P31 |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393132-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.