TE Connectivity 5-1393137-2 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | CK |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1393137-2 to view detailed technical specifications.
No datasheet is available for this part.