TE Connectivity 5-1393149-8 technical specifications.
| Coil Current | 50.53mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393149-8 to view detailed technical specifications.
No datasheet is available for this part.