
TE Connectivity 5-1393223-0 technical specifications.
| Coil Current | 10.6mA |
| Coil Power | 254mW |
| Coil Resistance | 2.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393223-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.