
SPDT power relay with a 12VDC coil voltage and 16A maximum switching current. Features a non-latching, 1 Form C contact arrangement and through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering a 9ms operate time. Dimensions are 29x12.7x15.7mm.
TE Connectivity 5-1393238-6 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |
| Product Weight (g) | 14 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1393238-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.