
General purpose signal relay featuring a 12A contact current rating and 250V AC contact voltage rating. This SPDT relay offers a 12V DC coil voltage with 33.3mA coil current and 400mW power consumption. Designed for PCB mounting via through-hole termination, it operates within a -40°C to 85°C temperature range and boasts an IP54 rating.
TE Connectivity 5-1393239-4 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 14.004664g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393239-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
