
DPDT power relay featuring 8A contact current rating at 250VAC, with a 400VAC maximum voltage rating. This through-hole mount component utilizes silver contacts and offers 2 change-over configurations. It operates with a 12VDC dual-coil latching mechanism, requiring 600mW coil power and exhibiting a 50mA coil current. With a 10ms operate time and 5ms release time, it is RoHS compliant and rated IP54.
TE Connectivity 5-1393243-4 technical specifications.
| Application(s) | POWER |
| Coil Current | 50mA |
| Coil Power | 600mW |
| Coil Resistance | 240R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393243-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
