
DPDT General Purpose Relay, RT2 Series, featuring a 5VDC non-latching coil with 80mA coil current and 500mW coil power. This through-hole mount relay offers an 8A contact current rating and a 250VAC contact voltage rating, with a maximum AC voltage rating of 400V. Contact material is Silver, Agni90/10. Operating temperature range is -40°C to 85°C, with an operate time of 8ms and release time of 6ms. The component is RoHS compliant and IP54 rated, packaged in cartons of 500.
TE Connectivity 5-1393243-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Switching Voltage | 400V |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393243-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
