
TE Connectivity 5-1393250-7 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 6A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393250-7 to view detailed technical specifications.
No datasheet is available for this part.