Automotive power relay featuring a 12VDC coil with 1.6W power consumption and 90 Ohm resistance. This SPST-NO relay offers a 100A contact current rating with silver contacts and a 40A general current rating. Designed for through-hole mounting with PCB termination, it operates within a -40°C to 125°C temperature range and has an operate time of 7ms. Dimensions are 25.9mm (width) x 25.9mm (depth) x 24.9mm (height).
TE Connectivity 5-1393304-7 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 25.9mm |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393304-7 to view detailed technical specifications.
No datasheet is available for this part.