TE Connectivity 5-1393765-0 technical specifications.
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 500mA |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1393765-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.