TE Connectivity 5-1393765-2 technical specifications.
| Coil Current | 13.3mA |
| Coil Power | 350mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7.5A |
| Contact Material | Gold, Silver |
| Max Current Rating | 500mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable, Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393765-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.