TE Connectivity 5-1393765-3 technical specifications.
| Coil Current | 34.28mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Plug-In |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393765-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.