TE Connectivity 5-1393765-7 technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 750mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393765-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.