DPDT signal relay with a 5A contact current rating and 120V AC contact voltage rating. Features a 24V DC coil voltage, 1W coil power, and 700 Ohm coil resistance. Designed for socket mounting with plug termination, operating across a temperature range of -55°C to 75°C. This general-purpose relay is RoHS compliant.
TE Connectivity 5-1393765-8 technical specifications.
| Actuating System | DC |
| Coil Current | 34.29mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 12V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393765-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.