TE Connectivity 5-1393779-7 technical specifications.
| Coil Current | 22.5mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393779-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.