TE Connectivity 5-1393788-4 technical specifications.
| Coil Current | 15.57mA |
| Coil Power | 70mW |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393788-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.