
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features a 3V DC coil voltage, 655mW coil power, and 64 Ohm coil resistance. This surface mount relay offers a 4ms operate and release time, gold-plated nickel contacts, and an IP67 rating. Operates within a -40°C to 85°C temperature range, packaged in tape and reel.
TE Connectivity 5-1393789-4 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 46.7mA |
| Coil Power | 655mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 9.9mm |
| Insertion Loss | 0.02dB |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393789-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.