This DC relay from TE Connectivity features a non-latching coil with a voltage rating of 220V and a current rating of 8.8mA. The relay has a contact current rating of 200mA and a contact voltage rating of 260V. It operates within a temperature range of -40°C to 70°C and is compliant with ELV and RoHS regulations. The relay is socketable and has a power consumption of 2W.
TE Connectivity 5-1393813-9 technical specifications.
| Actuating System | DC |
| Coil Current | 8.8mA |
| Coil Power | 288mW |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 260V |
| ELV | Compliant |
| Height | 30mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 0.952oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393813-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.