SPST-NO power relay featuring a 12VDC coil with 68mA coil current and 818mW coil power. Contact rating of 40A with tin/silver contact material. Through-hole mount with PCB termination, operating temperature range of -40°C to 105°C. Dimensions are 18.3mm length, 16mm width, and 15.9mm height. Includes 3ms operate time and 1.5ms release time.
TE Connectivity 5-1414782-7 technical specifications.
| Coil Current | 68mA |
| Coil Power | 818mW |
| Coil Resistance | 176R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Package Quantity | 600 |
| Packaging | Bulk |
| Relay Type | Relay |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | V23201 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 11g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1414782-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.