
SPDT Power Relay with 16A contact current rating and 240VAC contact voltage rating. Features silver contacts with gold plating and a non-latching AC coil operating at 24VAC with 31.6mA coil current and 760mW coil power. Mounts via DIN rail with screw termination. Dimensions are 77mm length, 15.8mm width, and 69mm height. Rated for -20°C to 70°C operating temperature and UL94 V-0 flammability.
TE Connectivity 5-1415073-1 technical specifications.
| Actuating System | AC |
| Coil Current | 31.6mA |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 1 CO, SPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Length | 77mm |
| Load Current | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 16A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.