General purpose electromechanical relay featuring a DPDT throw configuration and AC actuating system. Rated for 12A contact current and 250V AC contact voltage with silver contacts. Operates with a 24V AC coil voltage, 1W coil power, and 192 Ohm coil resistance. Designed for DIN rail mounting with screw termination, this non-latching relay offers a wide operating temperature range of -40°C to 70°C.
TE Connectivity 5-1415074-1 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Load Current | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 71g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.