Power relay featuring a 12VDC coil with 192 Ohm resistance, 62.5mA current, and 800mW power consumption. This general-purpose, non-latching electromechanical relay offers a 4PDT throw configuration with a 6A contact current rating and 240VAC contact voltage rating. Contact material is silver with gold plating, and it mounts via DIN rail with screw termination. Operating temperature range is -40°C to 70°C, with operate and release times of 15ms and 18ms respectively.
TE Connectivity 5-1415075-1 technical specifications.
| Actuating System | DC |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.