SPST-NO Power Relay with a 12VDC coil voltage, 33.3mA coil current, and 400mW coil power. Features a 16A contact current rating and 250VAC contact voltage rating with Tin, Silver contact material. Through-hole mounting with plug termination. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. RoHS compliant and ELV compliant. Dimensions: 29mm (L) x 12.7mm (W) x 15.7mm (H).
TE Connectivity 5-1415393-1 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415393-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.