TE Connectivity 5-1415419-5 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 1.819inch |
| Length | 48.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Connector |
| Throw Configuration | DPST |
| Weight | 92g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415419-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.