TE Connectivity 5-1415518-1 technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 40.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.