
General purpose electromechanical relay featuring a 12V DC coil with 360 Ohm resistance and 33.3mA coil current, consuming 400mW. Offers a single-pole, single-throw (SPST) contact configuration with a 16A contact current rating at 250V AC, utilizing silver contact material. Designed for through-hole mounting with PCB termination, this relay operates within a -40°C to 105°C temperature range and boasts VDE approval. Dimensions are 29mm length, 12.7mm width, and 16mm height.
TE Connectivity 5-1415520-1 technical specifications.
| Approvals | VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 11ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | RF, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 20g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
