TE Connectivity 5-1415532-1 technical specifications.
| Coil Resistance | 350R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1415532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.