
General purpose electromechanical relay featuring a 24V DC coil with 8.81mA current, 300mW power, and 2.725kR resistance. Offers a 5A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole PCB mounting with a single pole, single throw (SPST) configuration. Operates within a -40°C to 85°C temperature range, with an 8ms operate time and a 2.4V dropout voltage. Dimensions are 20mm length, 10mm width, and 10mm height.
TE Connectivity 5-1415535-1 technical specifications.
| Coil Current | 8.81mA |
| Coil Power | 300mW |
| Coil Resistance | 2.725kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1415535-1 to view detailed technical specifications.
No datasheet is available for this part.
