TE Connectivity 5-1415535-2 technical specifications.
| Coil Current | 4.37mA |
| Coil Power | 300mW |
| Coil Resistance | 10.97kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1415535-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.