
TE Connectivity 5-1419144-3 technical specifications.
| Coil Resistance | 400R |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Length | 18.2mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1419144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.