TE Connectivity 5-1423091-7 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 144R |
| Contact Current Rating | 30A |
| Contact Voltage Rating (AC) | 277V |
| Height | 20.4mm |
| Length | 32.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1423091-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.