TE Connectivity 5-1423364-6 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1423364-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.