TE Connectivity 5-1423675-7 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1423675-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.