TE Connectivity 5-1437471-9 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437471-9 to view detailed technical specifications.
No datasheet is available for this part.