SPDT toggle switch with a non-illuminated, standard round brass actuator measuring 7.52mm in length and black in color. Features gold-plated copper alloy contacts, a through-hole mount, and wire wrap termination. Rated for 20V AC/DC with an electrical life of 80,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. This sealable switch is supplied in bulk packaging.
TE Connectivity 5-1437561-0 technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437561-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.