TE Connectivity 5-1437561-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 5.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1437561-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.