DPDT toggle switch with a straight, standard round brass actuator measuring 9.68mm. Features gold contacts with silver plating, rated for 3A at 125V AC and 28V DC, with an electrical life of 20,000 cycles. Designed for panel mounting, this non-illuminated, sealable switch operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
TE Connectivity 5-1437562-8 technical specifications.
| Actuator Length | 9.68mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437562-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.