TE Connectivity 5-1437567-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Actuator Type | Round, Button |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 4A |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.