TE Connectivity 5-1437567-6 technical specifications.
| Actuator Length | 8mm |
| Contact Material | Copper, Gold, Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437567-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.