DPDT slide switch featuring PC pin termination for through-hole mounting. Offers a 2-position, On-On switching function with a 400mA contact current rating and 20VAC/20VDC voltage rating. Constructed with gold-plated copper alloy contacts and a polyphenylene/PPS actuator, this switch boasts an electrical life of 30,000 cycles and operates within a -20°C to 65°C temperature range. Designed with a right-angle orientation and a standard actuator type.
TE Connectivity 5-1437580-0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyphenylene, PPS |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 HB |
| Length | 11.94mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Tail Length | 0.145inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437580-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.